TCN19GWR2700PF10%100VS
vs
TCN19YCWR2700PF10%100VS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
, 2010
|
, 2010
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0027 µF
|
0.0027 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
5 mm
|
5 mm
|
Length |
5 mm
|
5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
2010
|
2010
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TCN19GWR2700PF10%100VS with alternatives
Compare TCN19YCWR2700PF10%100VS with alternatives