TCN19CF2700PF10%100VB vs TCN19CWF2700PF10%100V feature comparison

TCN19CF2700PF10%100VB EXXELIA Group

Buy Now Datasheet

TCN19CWF2700PF10%100V EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 2010 , 2010
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5 mm 5 mm
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 2010 2010
Surface Mount NO NO
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare TCN19CF2700PF10%100VB with alternatives

Compare TCN19CWF2700PF10%100V with alternatives