TCN19AER12PF20%250VBP EXXELIA GroupBuy Now Datasheet |
TCN19AER12PF20%250VBS EXXELIA GroupBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | EXXELIA GROUP | EXXELIA GROUP |
Package Description | , 2010 | , 2010 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.000012 µF | 0.000012 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 5 mm | 5 mm |
Length | 5 mm | 5 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Radial | Radial |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 250 V | 250 V |
Size Code | 2010 | 2010 |
Surface Mount | NO | NO |
Temperature Characteristics Code | A | A |
Terminal Pitch | 5.08 mm | 5.08 mm |
Terminal Shape | WIRE | WIRE |
Width | 2.5 mm | 2.5 mm |
Base Number Matches | 1 | 1 |