TCMOJ337DTLSR050
vs
PCT330/6DM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
SUNTSU ELECTRONICS INC
|
Package Description |
CHIP
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
|
Capacitance |
330 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
|
ESR |
50 mΩ
|
|
Height |
2.9 mm
|
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.0208 mA
|
|
Length |
7.3 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
6.3 V
|
|
Ripple Current |
693 mA
|
|
Size Code |
2917
|
|
Surface Mount |
YES
|
|
Tan Delta |
0.08
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
J BEND
|
|
Width |
4.3 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TCMOJ337DTLSR050 with alternatives
Compare PCT330/6DM with alternatives