TCMMSZ5V6 vs BZQ55-C5V6C feature comparison

TCMMSZ5V6 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

BZQ55-C5V6C PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD PAN JIT INTERNATIONAL INC
Package Description R-PDSO-F2 ROHS COMPLIANT, GLASS, QUADROMELF-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form FLAT WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code MELF
Case Connection ISOLATED
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TCMMSZ5V6 with alternatives

Compare BZQ55-C5V6C with alternatives