TCMM5Z39V vs BZX384C39-G3-08 feature comparison

TCMM5Z39V Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

BZX384C39-G3-08 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD VISHAY INTERTECHNOLOGY INC
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 39 V 39 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5.12% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 1 1
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 10

Compare TCMM5Z39V with alternatives

Compare BZX384C39-G3-08 with alternatives