TCML0.1M35A
vs
T493A104M035CB62207610
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
KEMET ELECTRONICS CORP
|
Package Description |
, 1206
|
, 1306
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.1 µF
|
0.1 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
1.6 mm
|
1.6 mm
|
Length |
3.2 mm
|
3.2 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7/13 Inch
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Series |
TCM(35V,MTOL)
|
|
Size Code |
1206
|
1206
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8532.21.00.50
|
ESR |
|
10000 mΩ
|
JESD-609 Code |
|
e4
|
Leakage Current |
|
0.0005 mA
|
Mounting Feature |
|
SURFACE MOUNT
|
Ripple Current |
|
34.8 mA
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.04
|
Terminal Finish |
|
Gold (Au)
|
Terminal Shape |
|
J BEND
|
|
|
|
Compare TCML0.1M35A with alternatives
Compare T493A104M035CB62207610 with alternatives