TCMIV156ETLSR200
vs
T493X156M035CB63307280
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
KEMET ELECTRONICS CORP
|
Package Description |
CHIP
|
, 2917
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
|
Capacitance |
15 µF
|
15 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
200 mΩ
|
200 mΩ
|
Height |
4.1 mm
|
4 mm
|
JESD-609 Code |
e3
|
e4
|
Leakage Current |
0.0053 mA
|
0.0053 mA
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
363 mA
|
363.2 mA
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.06
|
0.06
|
Terminal Finish |
Matte Tin (Sn)
|
Gold (Au)
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
Package Shape |
|
RECTANGULAR PACKAGE
|
|
|
|
Compare TCMIV156ETLSR200 with alternatives
Compare T493X156M035CB63307280 with alternatives