TCMIA220CT vs TA10TCM226MCR feature comparison

TCMIA220CT Cal-Chip Electronics

Buy Now Datasheet

TA10TCM226MCR VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC VENKEL LTD
Package Description , 2312 , 2312
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e3
Leakage Current 0.0005 mA 0.0022 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 7/13 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 247 mA
Size Code 2312 2312
Surface Mount YES YES
Tan Delta 0.06 0.08
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Height 2.5 mm
Length 6 mm
Package Style SMT
Width 3.2 mm

Compare TCMIA220CT with alternatives

Compare TA10TCM226MCR with alternatives