TCMF68M16E vs TA016TCR686MER feature comparison

TCMF68M16E IBS Electronics Inc

Buy Now Datasheet

TA016TCR686MER VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC VENKEL LTD
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 4.1 mm 4.1 mm
Length 7.3 mm 7.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7/13 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series TCM(16V,MTOL)
Size Code 2917 2917
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Rohs Code Yes
Custom Capabilities Packaging In Bulk Available
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare TCMF68M16E with alternatives

Compare TA016TCR686MER with alternatives