TCM829ECT713 vs MAX1044MJA/883B feature comparison

TCM829ECT713 Microchip Technology Inc

Buy Now Datasheet

MAX1044MJA/883B Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 DIP
Package Description LSSOP, DIP, DIP8,.3
Pin Count 5 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.5 V 10 V
Input Voltage-Min 1.5 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G5 R-GDIP-T8
JESD-609 Code e3 e0
Length 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code LSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 45.5 kHz 10 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL DUAL
Width 1.55 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No
Package Equivalence Code DIP8,.3
Screening Level MIL-STD-883 Class B
Time@Peak Reflow Temperature-Max (s) 20

Compare TCM829ECT713 with alternatives

Compare MAX1044MJA/883B with alternatives