TCM810SVLB713 vs TCM809TRSVNB feature comparison

TCM810SVLB713 Microchip Technology Inc

Buy Now Datasheet

TCM809TRSVNB Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOT-23
Package Description TSSOP, TSSOP6,.08 TSOP,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.025 mm 2.86 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Equivalence Code TSSOP3/6,.08 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.1 mm 1.12 mm
Supply Current-Max (Isup) 0.025 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.93V 3.08
Time@Peak Reflow Temperature-Max (s) 40
Width 1.25 mm 1.3 mm
Base Number Matches 1 1

Compare TCM810SVLB713 with alternatives

Compare TCM809TRSVNB with alternatives