TCM809TRTVNB
vs
TCM809TENB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
SOT-23
Package Description
TSOP,
TSOP,
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Length
2.86 mm
2.86 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TSOP
Package Equivalence Code
TO-236
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.3 mm
1.3 mm
Base Number Matches
1
2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare TCM809TRTVNB with alternatives
Compare TCM809TENB with alternatives