TCM809MVNB713G vs LM810M3X-4.38 feature comparison

TCM809MVNB713G Microchip Technology Inc

Buy Now Datasheet

LM810M3X-4.38 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23
Package Description TSSOP, SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Length 2.92 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.12 mm 1.041 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.96 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.38V 4.38
Width 1.3 mm 1.3 mm
Base Number Matches 1 3
Additional Feature POWER-ON RESET

Compare TCM809MVNB713G with alternatives

Compare LM810M3X-4.38 with alternatives