TCM29C14ADW
vs
ETC5057FN-X
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Package Description
SOP, SOP24,.4
PLASTIC, LCC-20
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
FULL DUPLEX
Companding Law
A/MU-LAW
A-LAW
Filter
YES
YES
JESD-30 Code
R-PDSO-G24
S-PQCC-J20
Length
15.4 mm
8.9662 mm
Linear Coding
NOT AVAILABLE
NOT AVAILABLE
Neg Supply Voltage-Nom
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
24
20
Operating Mode
SYNCHRONOUS/ASYNCHRONOUS
SYNCHRONOUS/ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SOP24,.4
LDCC20,.4SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
4.57 mm
Supply Current-Max
9 mA
11 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
PCM CODEC
PCM CODEC
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
8.9662 mm
Base Number Matches
2
1
Part Package Code
QLCC
Pin Count
20
Gain Tolerance-Max
0.15 dB
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare TCM29C14ADW with alternatives
Compare ETC5057FN-X with alternatives