TCM29C13DW vs TCM29C18DW feature comparison

TCM29C13DW Texas Instruments

Buy Now Datasheet

TCM29C18DW Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FULL DUPLEX FULL DUPLEX
Companding Law A/MU-LAW MU-LAW
Filter YES YES
JESD-30 Code R-PDSO-G20 R-PDSO-G16
Length 12.8 mm 10.3 mm
Linear Coding NOT AVAILABLE NOT AVAILABLE
Neg Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 20 16
Operating Mode SYNCHRONOUS SYNCHRONOUS/ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 9 mA 10 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Gain Tolerance-Max 2.5 dB

Compare TCM29C13DW with alternatives

Compare TCM29C18DW with alternatives