TCM0J475AT
vs
6MCS475MATER
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
UNITED CHEMI-CON INC
Package Description
, 1206
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
4.7 µF
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0005 mA
0.000282 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
104 mA
Size Code
1206
Surface Mount
YES
YES
Tan Delta
0.06
0.04
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
2
Manufacturer Series
MCS
Compare TCM0J475AT with alternatives