TCKIV106DTLSR260 vs T493D106K035CM61307640 feature comparison

TCKIV106DTLSR260 Cal-Chip Electronics

Buy Now Datasheet

T493D106K035CM61307640 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description CHIP , 2917
Reach Compliance Code unknown compliant
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 260 mΩ 250 mΩ
Height 2.9 mm 2.8 mm
Leakage Current 0.0035 mA 0.0035 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 304 mA 310 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.21.00.50
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TCKIV106DTLSR260 with alternatives

Compare T493D106K035CM61307640 with alternatives