TCKID226CT13 vs T493C226K020BB6210WAFL feature comparison

TCKID226CT13 Cal-Chip Electronics

Buy Now Datasheet

T493C226K020BB6210WAFL KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , 2312 , 2413
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1500 mΩ 1200 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e3 e4
Leakage Current 0.0044 mA 0.0044 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 277 mA 121.2 mA
Size Code 2312 2312
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Terminal Shape WRAPAROUND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare TCKID226CT13 with alternatives

Compare T493C226K020BB6210WAFL with alternatives