TCKIA477ETLSR080
vs
TBME477K010LCLB0H45
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
AVX CORP
Package Description
CHIP
, 2917
Reach Compliance Code
unknown
not_compliant
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
470 µF
470 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
80 mΩ
23 mΩ
Height
4.1 mm
4.1 mm
Leakage Current
0.047 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
574 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.1
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
ECCN Code
EAR99
JESD-609 Code
e0
Reference Standard
MIL-PRF-55365
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TCKIA477ETLSR080 with alternatives
Compare TBME477K010LCLB0H45 with alternatives