TCK283WS4700PF10%3000VEM vs TCK283ULWR4700PF10%3000VM feature comparison

TCK283WS4700PF10%3000VEM EXXELIA Group

Buy Now Datasheet

TCK283ULWR4700PF10%3000VM EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 5926 , 5926
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 14 mm 14 mm
Length 15 mm 15 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Size Code 5926 5926
Terminal Pitch 12.7 mm 12.7 mm
Width 6.5 mm 6.5 mm
Base Number Matches 1 1

Compare TCK283WS4700PF10%3000VEM with alternatives

Compare TCK283ULWR4700PF10%3000VM with alternatives