TCK280R47NF20%200VBR vs TCK280WR47NF20%200VBP feature comparison

TCK280R47NF20%200VBR EXXELIA Group

Buy Now Datasheet

TCK280WR47NF20%200VBP EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 3212 , 3212
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 8 mm 8 mm
Length 8 mm 8 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 3212 3212
Terminal Pitch 5.08 mm 5.08 mm
Width 3 mm 3 mm
Base Number Matches 1 1

Compare TCK280R47NF20%200VBR with alternatives

Compare TCK280WR47NF20%200VBP with alternatives