TCJT226M006R0150
vs
F980J226MMA
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
KYOCERA CORP
|
AVX CORP
|
Package Description |
,
|
, 0603
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (SOLID POLYMER)
|
TANTALUM (DRY/SOLID)
|
Manufacturer Series |
TCJ
|
|
Number of Terminals |
2
|
2
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
HTS Code |
|
8532.21.00.50
|
Additional Feature |
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance |
|
22 µF
|
ESR |
|
6000 mΩ
|
Height |
|
0.8 mm
|
Leakage Current |
|
0.0014 mA
|
Length |
|
1.6 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
20%
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
6.3 V
|
Ripple Current |
|
26 mA
|
Size Code |
|
0603
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.2
|
Terminal Shape |
|
ONE SURFACE
|
Width |
|
0.85 mm
|
|
|
|
Compare TCJT226M006R0150 with alternatives
Compare F980J226MMA with alternatives