TCJD477M004R0010 vs TCJD477M004S0040 feature comparison

TCJD477M004R0010 Kyocera AVX Components

Buy Now Datasheet

TCJD477M004S0040 Kyocera AVX Components

Buy Now Datasheet
Yes
Active Active
AVX CORP AVX CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
Kyocera AVX
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
470 µF 470 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
10 mΩ 40 mΩ
2.9 mm 2.9 mm
e3 e3
0.188 mA 0.188 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch TR, PLASTIC, 13 INCH
POLARIZED POLARIZED
20% 20%
4 V 4 V
2100 mA 1100 mA
2917 2917
YES YES
0.06 0.06
TIN MATTE TIN OVER NICKEL
J BEND J BEND
4.3 mm 4.3 mm
1 1
Yes

Compare TCJD477M004R0010 with alternatives

Compare TCJD477M004S0040 with alternatives