TCH3A5R6C-A266A
vs
TCH3A5R6C-S656B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
HITANO ENTERPRISE CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.60
8532.23.00.60
Capacitance
0.0000056 µF
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
No
Negative Tolerance
4.46%
4.46%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
AMMO PACK
BULK
Positive Tolerance
4.46%
4.46%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Surface Mount
NO
NO
Temperature Characteristics Code
C0H
C0H
Temperature Coefficient
60ppm/Cel ppm/°C
60ppm/Cel ppm/°C
Terminal Finish
NOT SPECIFIED
NOT SPECIFIED
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare TCH3A5R6C-A266A with alternatives
Compare TCH3A5R6C-S656B with alternatives