TCH1H3R9D-A516R vs TCH1H3R9D-B716R feature comparison

TCH1H3R9D-A516R Hitano Enterprise Corp

Buy Now Datasheet

TCH1H3R9D-B716R

Part not found

Search for TCH1H3R9D-B716R
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HITANO ENTERPRISE CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Capacitance 0.0000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 12.82%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape DISK PACKAGE
Packing Method TR
Positive Tolerance 12.82%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Temperature Characteristics Code C0H
Temperature Coefficient 60ppm/Cel ppm/°C
Terminal Finish NOT SPECIFIED
Terminal Shape WIRE
Base Number Matches 1

Compare TCH1H3R9D-A516R with alternatives