TCH1H3R9D-A516R vs TCH1H3R9D-A516A feature comparison

TCH1H3R9D-A516R Hitano Enterprise Corp

Buy Now Datasheet

TCH1H3R9D-A516A Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HITANO ENTERPRISE CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Capacitance 0.0000039 µF 0.0000039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 12.82% 12.82%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR AMMO PACK
Positive Tolerance 12.82% 12.82%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code C0H C0H
Temperature Coefficient 60ppm/Cel ppm/°C 60ppm/Cel ppm/°C
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare TCH1H3R9D-A516R with alternatives

Compare TCH1H3R9D-A516A with alternatives