TCFGA0J476K8R vs 267E6301476KN534 feature comparison

TCFGA0J476K8R ROHM Semiconductor

Buy Now Datasheet

267E6301476KN534 Matsuo Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD MATSUO ELECTRIC CO LTD
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3200 mΩ 3600 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e1 e3
Leakage Current 0.003 mA 0.003 mA
Length 3.2 mm 3.2 mm
Manufacturer Series TCFG
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series TCFGA(4/6.3V)
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.18 0.12
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Additional Feature ESR IS MEASURED AT 100 KHZ

Compare TCFGA0J476K8R with alternatives

Compare 267E6301476KN534 with alternatives