TCF180WD6800PF20%200V vs TCF180WR6800PF20%200VR feature comparison

TCF180WD6800PF20%200V EXXELIA Group

Buy Now Datasheet

TCF180WR6800PF20%200VR EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 3212 , 3212
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 9 mm 9 mm
Length 8 mm 8 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 3212 3212
Terminal Pitch 5.08 mm 5.08 mm
Width 3 mm 3 mm
Base Number Matches 1 1

Compare TCF180WD6800PF20%200V with alternatives

Compare TCF180WR6800PF20%200VR with alternatives