TCE4024026BK025008-52.00M
vs
TCE4024026JE025008-52.00M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
1 PPM/YEAR
1 PPM/YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
8 ppm
8 ppm
Frequency Stability
2.5%
2.5%
JESD-609 Code
e4
e4
Manufacturer Series
TCE4
TCE4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
52 MHz
52 MHz
Operating Temperature-Max
85 °C
60 °C
Operating Temperature-Min
5 °C
-30 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Physical Dimension
3.2mm x 2.5mm x 1.0mm
3.2mm x 2.5mm x 1.0mm
Supply Voltage-Max
2.6 V
2.6 V
Supply Voltage-Min
2.4 V
2.4 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare TCE4024026BK025008-52.00M with alternatives
Compare TCE4024026JE025008-52.00M with alternatives