TCE13LIWR820PF1%100VM vs TCE13NIR820PF1%100VBP feature comparison

TCE13LIWR820PF1%100VM EXXELIA Group

Buy Now Datasheet

TCE13NIR820PF1%100VBP EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 2010 , 2010
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00082 µF 0.00082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 6 mm 6 mm
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 2010 2010
Surface Mount NO NO
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Pitch 2.54 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare TCE13LIWR820PF1%100VM with alternatives

Compare TCE13NIR820PF1%100VBP with alternatives