TCDT1100 vs MOC8112V feature comparison

TCDT1100 Vishay Semiconductors

Buy Now Datasheet

MOC8112V Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN MOTOROLA INC
Package Description DIP-6
Reach Compliance Code unknown unknown
Samacsys Manufacturer Vishay
Additional Feature UL RECOGNIZED, VDE APPROVED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 32 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 100%
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 3750 V 7500 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin (Sn)
Base Number Matches 2 1
HTS Code 8541.40.80.00
Dark Current-Max 50 nA

Compare TCDT1100 with alternatives

Compare MOC8112V with alternatives