TCD3031035KC500008-16.384M vs TCD3031035GA500008-16.384M feature comparison

TCD3031035KC500008-16.384M Pletronics Inc

Buy Now Datasheet

TCD3031035GA500008-16.384M Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description LCC4,.12X.2,145/86 LCC4,.12X.2,145/86
Reach Compliance Code compliant compliant
Additional Feature LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING
Aging 3 PPM/15 YEAR 3 PPM/15 YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 8 ppm 8 ppm
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 16.384 MHz 16.384 MHz
Operating Temperature-Max 50 °C 40 °C
Operating Temperature-Min -35 °C -20 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.12X.2,145/86 LCC4,.12X.2,145/86
Physical Dimension 5.0mm x 3.2mm x 1.5mm 5.0mm x 3.2mm x 1.5mm
Supply Current-Max 7 mA 7 mA
Supply Voltage-Max 3.5 V 3.5 V
Supply Voltage-Min 3.1 V 3.1 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare TCD3031035KC500008-16.384M with alternatives

Compare TCD3031035GA500008-16.384M with alternatives