TCD3029035GA500005-12.80M
vs
TCD3029035LC500005-12.80M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
End Of Life
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Package Description
LCC4, .13X.2, 146/87
LCC4, .13X.2, 146/87
Reach Compliance Code
compliant
compliant
Aging
3 PPM/15 YEAR
3 PPM/15 YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
5 ppm
5 ppm
Frequency Stability
0.5%
0.5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
12.8 MHz
12.8 MHz
Operating Temperature-Max
40 °C
50 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC4, .13X.2, 146/87
LCC4, .13X.2, 146/87
Physical Dimension
5mm x 3.2mm x 1.5mm
5mm x 3.2mm x 1.5mm
Supply Current-Max
7 mA
7 mA
Supply Voltage-Max
3.5 V
3.5 V
Supply Voltage-Min
2.9 V
2.9 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare TCD3029035GA500005-12.80M with alternatives
Compare TCD3029035LC500005-12.80M with alternatives