TCD3027035DJ500000-16.384M vs TCD3027035HG500000-16.384M feature comparison

TCD3027035DJ500000-16.384M Pletronics Inc

Buy Now Datasheet

TCD3027035HG500000-16.384M Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description LCC4,.13X.2, 146/87 LCC4,.13X.2, 146/87
Reach Compliance Code compliant compliant
Aging 3 PPM/15 YEAR 3 PPM/15 YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 16.384 MHz 16.384 MHz
Operating Temperature-Max 80 °C 70 °C
Operating Temperature-Min -5 °C -25 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.13X.2, 146/87 LCC4,.13X.2, 146/87
Physical Dimension 5mm x 3.2mm x 1.5mm 5mm x 3.2mm x 1.5mm
Supply Current-Max 7 mA 7 mA
Supply Voltage-Max 3.5 V 3.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare TCD3027035DJ500000-16.384M with alternatives

Compare TCD3027035HG500000-16.384M with alternatives