TCD3027035DD500000-16.384M
vs
TCD3027035KH500000-16.384M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Package Description
LCC4,.13X.2, 146/87
LCC4,.13X.2, 146/87
Reach Compliance Code
compliant
compliant
Aging
3 PPM/15 YEAR
3 PPM/15 YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.5%
0.5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
16.384 MHz
16.384 MHz
Operating Temperature-Max
55 °C
75 °C
Operating Temperature-Min
-5 °C
-35 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC4,.13X.2, 146/87
LCC4,.13X.2, 146/87
Physical Dimension
5mm x 3.2mm x 1.5mm
5mm x 3.2mm x 1.5mm
Supply Current-Max
7 mA
7 mA
Supply Voltage-Max
3.5 V
3.5 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare TCD3027035DD500000-16.384M with alternatives
Compare TCD3027035KH500000-16.384M with alternatives