TCBZX85C33
vs
BZX85C33GP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
|
CHENMKO ENTERPRISE CO LTD
|
Part Package Code |
DO-41
|
|
Package Description |
O-LALF-W2
|
O-XALF-W2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
35 Ω
|
35 Ω
|
JEDEC-95 Code |
DO-41
|
DO-41
|
JESD-30 Code |
O-LALF-W2
|
O-XALF-W2
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
GLASS
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
250
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.3 W
|
1 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
33 V
|
33 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
6.06%
|
5%
|
Working Test Current |
8 mA
|
8 mA
|
Base Number Matches |
1
|
2
|
Forward Voltage-Max (VF) |
|
1 V
|
Knee Impedance-Max |
|
1000 Ω
|
Reverse Current-Max |
|
0.5 µA
|
Reverse Test Voltage |
|
24 V
|
Voltage Temp Coeff-Max |
|
31.35 mV/°C
|
|
|
|
Compare TCBZX85C33 with alternatives