TCAN1146DRQ1
vs
PTCAN1044DDFRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
SOIC-14
TSSOP, TSSOP8,.11
Reach Compliance Code
compliant
compliant
Date Of Intro
2020-11-14
2020-05-20
Samacsys Manufacturer
Texas Instruments
Data Rate
5000 Mbps
2000 Mbps
JESD-30 Code
S-PDSO-G14
R-PDSO-G8
JESD-609 Code
e4
Length
8.65 mm
2.9 mm
Moisture Sensitivity Level
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
14
8
Number of Transceivers
1
1
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP14,.25
TSSOP8,.11
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.75 mm
1.1 mm
Supply Current-Max
120 mA
130 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
CAN FD TRANSCEIVER
CAN FD TRANSCEIVER
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
1.6 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare TCAN1146DRQ1 with alternatives
Compare PTCAN1044DDFRQ1 with alternatives