TCAN1051HGDRBRQ1
vs
TCAN1051DRBTQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
VSON-8
VSON-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-06-19
2017-06-19
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Data Rate
5000 Mbps
2000 Mbps
JESD-30 Code
S-PDSO-N8
S-PDSO-N8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Transceivers
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1 mm
1 mm
Supply Current-Max
180 mA
180 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
1
Compare TCAN1051HGDRBRQ1 with alternatives
Compare TCAN1051DRBTQ1 with alternatives