TCAN1051HDRBTQ1 vs TCAN1042HGDR feature comparison

TCAN1051HDRBTQ1 Texas Instruments

Buy Now Datasheet

TCAN1042HGDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VSON-8 SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-06-19
kg CO2e/kg 12.04 12.04
Average Weight (mg) 50.25 66.775
CO2e (mg) 605.01 803.971
Samacsys Description Automotive Fault Protected CAN Transceiver With Flexible Data-Rate Fault Protected CAN Transceiver With Flexible Data-Rate
Samacsys Manufacturer Texas Instruments Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32 2023-03-07 16:10:32
Total Weight 22.736368 109.563097
Category CO2 Kg 12.04 12.04
CO2 273.74587071999997 1319.1396878799999
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 99 99
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 7440-02-0, 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Qualifications AEC-Q100
Data Rate 2000 Mbps 5000 Mbps
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e3 e4
Length 3 mm 4.905 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Transceivers 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1 mm 1.75 mm
Supply Current-Max 180 mA 180 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT ETHERNET TRANSCEIVER
Temperature Grade MILITARY MILITARY
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3.895 mm
Base Number Matches 1 1

Compare TCAN1051HDRBTQ1 with alternatives

Compare TCAN1042HGDR with alternatives