TCAN1044VDRQ1 vs PC33897EFR2 feature comparison

TCAN1044VDRQ1 Texas Instruments

Buy Now Datasheet

PC33897EFR2 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FREESCALE SEMICONDUCTOR INC
Package Description SOP, SOP, SOP14,.25
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Data Rate 8000 Mbps 83 Mbps
JESD-30 Code R-PDSO-G8 R-PDSO-G14
JESD-609 Code e4
Length 4.905 mm 8.65 mm
Moisture Sensitivity Level 1 3
Number of Channels 1
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.895 mm 3.9 mm
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 14
Number of Transceivers 1
Package Equivalence Code SOP14,.25
Qualification Status Not Qualified

Compare TCAN1044VDRQ1 with alternatives

Compare PC33897EFR2 with alternatives