TCAN1043HGDMTTQ1
vs
MC68835FA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MOTOROLA INC
|
Package Description |
HVSON,
|
FQFP, QFP64,.47SQ,20
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-11-05
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Data Rate |
5000 Mbps
|
100000 Mbps
|
JESD-30 Code |
R-PDSO-N14
|
S-PQFP-G64
|
JESD-609 Code |
e3
|
e0
|
Length |
4.5 mm
|
10 mm
|
Moisture Sensitivity Level |
2
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
64
|
Number of Transceivers |
1
|
1
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
FQFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1 mm
|
2.45 mm
|
Supply Current-Max |
110 mA
|
300 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
10 mm
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
QFP
|
Pin Count |
|
64
|
Package Equivalence Code |
|
QFP64,.47SQ,20
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BICMOS
|
|
|
|
Compare TCAN1043HGDMTTQ1 with alternatives
Compare MC68835FA with alternatives