TCA9554DWT vs MCP23009-E/MG feature comparison

TCA9554DWT Texas Instruments

Buy Now Datasheet

MCP23009-E/MG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description SOP, QFN-16
Reach Compliance Code compliant compliant
Date Of Intro 2016-11-23
Samacsys Manufacturer Texas Instruments Microchip
Address Bus Width 8
Clock Frequency-Max 0.4 MHz 10 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G16 S-PQCC-N16
JESD-609 Code e4 e3
Length 10.3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of I/O Lines 8 8
Number of Ports 1 8
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.65 mm 0.9 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.65 V 1.8 V
Supply Voltage-Nom 1.8 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 7.5 mm 3 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Part Package Code QFN
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 11 Weeks
Package Equivalence Code LCC16,.12SQ,20
Qualification Status Not Qualified
Supply Current-Max 1 mA

Compare TCA9554DWT with alternatives

Compare MCP23009-E/MG with alternatives