TCA9554DWT vs 933706060112 feature comparison

TCA9554DWT Texas Instruments

Buy Now Datasheet

933706060112 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Package Description SOP, DIP,
Reach Compliance Code compliant unknown
Date Of Intro 2016-11-23
Samacsys Manufacturer Texas Instruments
Address Bus Width 8
Clock Frequency-Max 0.4 MHz 0.1 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e4 e4
Length 10.3 mm 19.025 mm
Moisture Sensitivity Level 1
Number of Bits 8
Number of I/O Lines 8 8
Number of Ports 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 2.65 mm 4.2 mm
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 1.65 V 2.5 V
Supply Voltage-Nom 1.8 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.62 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare TCA9554DWT with alternatives

Compare 933706060112 with alternatives