TCA9554ADWR vs PCF8574TS/F3 feature comparison

TCA9554ADWR Texas Instruments

Buy Now Datasheet

PCF8574TS/F3 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Package Description SOP, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2016-11-23
Samacsys Manufacturer Texas Instruments
Address Bus Width 8
Clock Frequency-Max 0.4 MHz 0.1 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G16 R-PDSO-G20
JESD-609 Code e4
Length 10.3 mm 6.5 mm
Moisture Sensitivity Level 1
Number of Bits 8
Number of I/O Lines 8 8
Number of Ports 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm 1.5 mm
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 1.65 V 2.5 V
Supply Voltage-Nom 1.8 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 4.4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Part Package Code SSOP
Pin Count 20
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare TCA9554ADWR with alternatives

Compare PCF8574TS/F3 with alternatives