TCA9554ADWR
vs
933728080118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Package Description
SOP,
SOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2016-11-23
Samacsys Manufacturer
Texas Instruments
Address Bus Width
8
Clock Frequency-Max
0.4 MHz
0.1 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
10.3 mm
Moisture Sensitivity Level
1
Number of Bits
8
Number of I/O Lines
8
8
Number of Ports
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
1.65 V
2.5 V
Supply Voltage-Nom
1.8 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
16
HTS Code
8542.39.00.01
Qualification Status
Not Qualified
Compare TCA9554ADWR with alternatives
Compare 933728080118 with alternatives