TCA9539RGER vs PCA9535RGERG4 feature comparison

TCA9539RGER Texas Instruments

Buy Now Datasheet

PCA9535RGERG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, HVQCCN, LCC24,.16SQ,20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2016-04-01
Samacsys Manufacturer Texas Instruments
Address Bus Width 4
Clock Frequency-Max 0.4 MHz 0.4 MHz
External Data Bus Width
JESD-30 Code S-PQCC-N24 S-PQCC-N24
JESD-609 Code e4 e4
Length 4 mm 4 mm
Moisture Sensitivity Level 1 2
Number of Bits 16 16
Number of I/O Lines 16 16
Number of Ports 1 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 1 mm
Supply Current-Max 0.04 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.65 V 2.3 V
Supply Voltage-Nom 1.8 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Part Package Code QFN
Pin Count 24
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare TCA9539RGER with alternatives

Compare PCA9535RGERG4 with alternatives