TCA9534APWR
vs
PCA9539DWRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
TSSOP-16
SOP, SOP24,.4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Texas Instruments
Address Bus Width
8
Clock Frequency-Max
0.4 MHz
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G16
R-PDSO-G24
JESD-609 Code
e4
e4
Length
5 mm
15.4 mm
Moisture Sensitivity Level
1
1
Number of Bits
8
16
Number of I/O Lines
8
16
Number of Ports
1
2
Number of Terminals
16
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.2 mm
2.65 mm
Supply Current-Max
0.04 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.65 V
2.3 V
Supply Voltage-Nom
1.8 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
24
HTS Code
8542.39.00.01
Package Equivalence Code
SOP24,.4
Qualification Status
Not Qualified
Compare TCA9534APWR with alternatives
Compare PCA9539DWRG4 with alternatives