TCA6301336MRB0080
vs
TCA6301336MNB0080
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MATSUO ELECTRIC CO LTD
|
MATSUO ELECTRIC CO LTD
|
Package Description |
, 1411
|
, 1411
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (SOLID POLYMER)
|
TANTALUM (SOLID POLYMER)
|
ESR |
80 mΩ
|
80 mΩ
|
Height |
1.9 mm
|
1.9 mm
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.0208 mA
|
0.0208 mA
|
Length |
3.5 mm
|
3.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 Inch
|
TR, 13 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Ripple Current |
791 mA
|
791 mA
|
Size Code |
1411
|
1411
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
0.08
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TCA6301336MRB0080 with alternatives
Compare TCA6301336MNB0080 with alternatives