TCA3031035JH500008-10.00M Pletronics IncBuy Now Datasheet |
TCA4031035HC005008-10.00M Pletronics IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | End Of Life | Not Recommended |
Ihs Manufacturer | PLETRONICS INC | PLETRONICS INC |
Package Description | DILCC4,.2,200 | DILCC4,.2,200 |
Reach Compliance Code | compliant | compliant |
Aging | 3 PPM/15 YEAR | 1 PPM/YEAR |
Control Voltage-Max | 2.5 V | 2.5 V |
Control Voltage-Min | 0.5 V | 0.5 V |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Deviation/Pullability | 8 ppm | 8 ppm |
Frequency Stability | 0.5% | 0.5% |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 10 MHz | 10 MHz |
Operating Temperature-Max | 75 °C | 50 °C |
Operating Temperature-Min | -30 °C | -25 °C |
Oscillator Type | CLIPPED SINE | CLIPPED SINE |
Output Impedance | 10000 Ω | 10000 Ω |
Output Level | 0.8 V | 0.8 V |
Package Body Material | CERAMIC | CERAMIC |
Package Equivalence Code | DILCC4,.2,200 | DILCC4,.2,200 |
Physical Dimension | 7mm x 5mm x 2.65mm | 7.0mm x 5.0mm x 2.65mm |
Supply Current-Max | 7 mA | 3 mA |
Supply Voltage-Max | 3.5 V | 3.5 V |
Supply Voltage-Min | 3.1 V | 3.1 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | YES | YES |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Base Number Matches | 1 | 1 |
Additional Feature | LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING | |